| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 111547-1 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Glass Filled Polyester |
| Connector Product Type: | Accessory |
| Length: | .94 in |
| Standards Met: | CSA UL |
| Part Aliases: | 111547-1 |
| SKU: | AMP111547-1 |
111547-1
| Heilind Number: | AMP111547-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 111547-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your electronic connections with this essential black Strain Relief accessory. Compliant with CSA and UL standards, it guarantees reliable quality and safety. The gold contact plating ensures optimal conductivity, while the Glass Filled Polyester body material offers robust construction. With a compact length of .94 inches, it's perfect for various applications. Packaged individually, this accessory is a must-have for maintaining secure and efficient connectivity in your devices. Rest assured, it's fully RoHS compliant, making it a sustainable choice for your projects. Elevate your connection solutions with this top-notch accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111446-4 | 10 UNIV I/O, NO EARS,LEAD FREE | ![]() |
| TE Connectivity 1-967281-1 | MICRO-T2/JPT GEH42P | ![]() |
| TE Connectivity 1658614-2 | 25 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 2-31890-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity RNF-100-3/64-BK-STK | NB15492001 M23053/5-101-0 RNF-100-3/64-BK-STK | ![]() |


