| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174045-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .197 in, 3 mm, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N18 |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .728 in |
| Cable Exit Angle: | 180° |
| Height: | 18.9 mm, .744 in |
| Width: | 18.1 mm, .713 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174045-2 |
| SKU: | AMP174045-2 |
174045-2
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features two rows with a pitch of 2.5mm (.098 inches), accommodating 12 positions for signal circuitry. Constructed from UL 94-HB rated PBT, it ensures durability in demanding environments with an operating temperature range of -30 to 105°C (-22 to 221°F). The integrated polarization and terminal position assurance guarantee secure connections. With a sleek black body, this connector is not only functional but also aesthetically pleasing. Suitable for wire-to-wire, wire-to-board, and wire-to-device configurations, it offers flexibility in assembly. Whether for OEM or aftermarket use, this connector meets RoHS compliance standards, aligning with environmental regulations. Elevate your automotive connectivity with the Multilock Connector System.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217378-1 | RCPT 250 POS-LOCK 22-18 0126BR | ![]() |
| TE Connectivity 1393450-3 | V23542C1052B102=52P KABELBAUM- | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 62336-1 | FASTON 110 FLAG REC 22-18 AWG PTPBR | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity 794222-1 | MINI UMNL2 PIN 20-16AWG SN | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 927231-7 | UMNL 9 WAY CAP HOUSING | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 01/01/2024 | P-23-025164 - Additional resin source. Add Source of the Housing resin, No any changes on the products which impact to product function and performance. | Download | |||
| 07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download | |||
| 11/10/2022 | P-22-023614 - Manufacturing location change. will be transferred from TE Connectivity Technology (SIP) Ltd No.128 tinglan Lane Suzhou park China to K2 kunshan Plant | Download | |||
| 12/01/2021 | P-21-021420 - Manufacturing Location Change. Following FG Part Number will be transferred from TE Connectivity Manufacturing Thailand to TE Connectivity SIP Plant, China. | Download | |||
| 12/24/2017 | P-17-014882 - Manufacturing Location Change. Shipments of the part will move from NCDC (North Carolina Distribution Center) to EPDC (El Paso Distribution Center). | Download | |||
| 08/21/2017 | P-17-014389 - Manufacturing Location Change. It is only affect to those who is using Japanese manufacturing product. ; Following part numbers will be transferred from TE-Japan to TE-Thailand. | Download | |||
| 07/10/2017 | P-17-014291 - Manufacturing Location Change. The tool for the following part number will be transferred from TE Greensboro, Pegg Road Manufacturing Facility, USA to TE Thailand Gateway Plant. Currently there is one tool at the TE Thailand facility supporting customers in Asia and outside Japan. Customers in all reagions except Japan will be supported by TE Thailand after this move is complete. | Download | |||
| 05/01/2015 | P-14-010883 (xml) - This PCN is expected for Japan local customers! : Manufacturing location change. Following part numbers will be transferred from TE-Japan to TE-Thailand. | N/A | |||
| 05/01/2015 | P-14-010896 (xml) - Revised PCN for P-14-010883 : Following part numbers will be transferred from TE-Japan to TE-Thailand. This change is applicable for the customers outside Japan – for local Japanese customer the supply source will remain the same from original Japanese tools. | N/A | |||
| 01/31/2014 | E-13-018510 - Document Clarification. | Download | |||
| 03/26/2013 | Add mating part numbers in customer drawing. | Download | |||


