| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379219-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .803 in |
| Cable Exit Angle: | 180° |
| Height: | .307 in, 7.8 mm |
| Width: | 16.8 mm, .661 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379219-1 |
| SKU: | AMP1379219-1 |
1379219-1
Specifications
Detailed Description
Enhance your automotive wiring setup with this MQS SOCKET HSG 12W GENE 2, designed for optimal performance and durability. This housing unit, part of the MQS series, features a 2-row configuration with a 2.54mm (.1 in) pitch, accommodating 12 female terminals with a voltage rating of 16 V DC. Constructed from PBT GF material meeting UL 94-HB flammability standards, it ensures reliable operation in harsh environments with an operating temperature range of -40 to 100 °C (-40 to 212 °F). The black housing, with a compact design of .803 x .661 x .307 in (20.4 x 16.8 x 7.8 mm), offers easy installation for signal circuit applications. With polarization for secure mating, this connector system, suitable for wire-to-wire connections, is serviceable and complies with RoHS regulations, making it a sustainable choice for your automotive needs. Packaged in a box, it is ideal for professional use in automotive settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
| TE Connectivity 953382-1 | COVER FOR 6W HSG MQS GEN2 | ![]() |


