| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445715-5 |
| Series: | AMP Power Series - 75 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 17.15 mm, .675 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Connector Length: | 1.89 in, 48 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 17.15 mm, .675 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445715-5 |
| SKU: | AMP1445715-5 |
1445715-5
Specifications
Detailed Description
Elevate your power connectivity with the AMP Power Series - 75. This UL-certified housing, crafted from durable polycarbonate in a striking red color, offers a single row for seamless cable mounting. Featuring crimp termination and tab contacts, it ensures secure connections for stranded wires up to 6 AWG. With a high voltage rating of 600 V AC/DC and a wide operating temperature range from -20°C to 105°C (-4°F to 221°F), this connector is a reliable choice for power applications. Each package includes 300 units, meeting UL 94V-0 flammability standards. Perfect for wire-to-wire setups, it's a crucial component for robust power systems. Rest assured, it complies with RoHS regulations, making it an environmentally friendly solution for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658620-4 | 20 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity W28-XQ1A-4 | W28-XQ1A-4=W28 | ![]() |
| TE Connectivity 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 320554 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 60253-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 647877-1 | SERIES 50 & 75 CONTACT,6 AWG | ![]() |
| TE Connectivity 647879-1 | SERIES 50&75 CONTACT,10-12 AWG | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download | |||


