| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647877-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 50 A |
| Termination Type: | Crimp |
| GPL: | K14 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G803 |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647877-1 |
| SKU: | AMP647877-1 |
647877-1
| Heilind Number: | AMP647877-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647877-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with our Series 50 & 75 Contact, designed for optimal performance with 6 AWG wires. This copper alloy contact, featuring UL and UL 94V-0 standards, ensures safety and reliability in various applications. It offers a cable mount (free-hanging) design with a crimp termination method, suitable for stranded wire types. Operating at 600 V AC/DC, with a contact amperage of 50 A, it's ideal for power circuit applications. The silver-plated pin/socket contact type guarantees efficient conductivity, while its cold-headed design and closed barrel type provide durability and secure wire retention. With RoHS compliance and a wide operating temperature range, this contact is essential for your power connectivity needs. Each package includes 1000 units, making it convenient for bulk installations. Partner with us to elevate your wire-to-wire connector solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445715-5 | 75A HSG SUBASY RED | ![]() |
| TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 647845-4 | SERIES 50 HOUSING,GRAY | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity VERSAFIT-1-0-FSP | NB14254001 VERSAFIT-1-0-FSP M23053/5-110-0 M23053/5-310-0 | ![]() |
| TE Connectivity VERSAFIT-3/4-0-FSP | NB14354001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| TE Connectivity NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |


