| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586017-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | G31 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | .213 in, 5.4 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586017-2 |
| SKU: | AMP1586017-2 |
1586017-2
Specifications
Detailed Description
This Cable Mount Housing, suitable for Power & Signal applications, offers a secure and efficient connection solution. With two rows and two positions, it accommodates discrete wires with a 4.2mm pitch. UL and CSA standards ensure quality and safety, while the durable nylon construction in white provides reliability. Featuring a crimp termination method and accommodating wire insulation diameters ranging from 1.2 to 3.1mm, it offers versatility in installation. Operating in a wide temperature range and with a voltage rating of 600V AC, this housing is perfect for a variety of environments. With its compact design, it is ideal for appliances and other electronic devices. RoHS compliant, it meets environmental standards. This pack of 500 is a convenient option for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480416-0 | .250 S CIR FAST HSG NAT | ![]() |
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1586765-6 | 6P RCPT VAL-U-LOK GW | ![]() |
| TE Connectivity 1586765-8 | 8P RCPT VAL-U-LOK GW | ![]() |
| TE Connectivity 1744417-8 | 8 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 350967-1 | MR PIN PTPPHBZ | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 735160 | 250 PIDG FAST REC | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
| TE Connectivity 794958-1 | VAL-U-LOK SKT BR SN 22-26AWG | ![]() |


