| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586090-3 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586090-3 |
| SKU: | AMP1586090-3 |
1586090-3
Specifications
Detailed Description
Ensure reliable power connections with this UL-certified 2-row nylon board mount connector. Featuring through hole solder termination, it offers easy installation on circuit boards. With a pitch of 6.35mm and a voltage rating of 600V AC, this connector is suitable for power applications. Each package includes 100 pieces, making it ideal for bulk projects. The housing material is UL 94V-2 compliant for enhanced safety. With a contact amperage of 12A, it provides efficient power transmission. The gold-plated contact mating area ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The vertical mount orientation and locking tab mating retention type offer secure connections. This connector is RoHS compliant, meeting environmental standards. Perfect for appliances and other power-related applications, it guarantees durability and performance.


