| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1971773-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1971773-2 |
| SKU: | AMP9-1971773-2 |
9-1971773-2
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR from the Power Triple Lock series. Featuring UL and VDE standards compliance, this durable housing is crafted from high-temperature resistant nylon in a sleek gray finish. With a single row design for easy installation as a cable mount, the plug ensures secure termination via crimping, accommodating two receptacle contacts. Engineered for reliable performance in demanding environments, it offers a wide operating temperature range from -55 to 150°C (-67 to 302°F). Suitable for power applications, this connector is essential for appliances, boasting a robust construction with a UL 94V-0 flammability rating. With a voltage rating of 600V AC/DC, it guarantees efficient power transmission. Its keying feature, along with inline contact layout, facilitates proper alignment and connectivity. The straight cable exit angle and GWT 850°C glow wire rating ensure safety and compliance. RoHS compliant and lead-free solder capable, this connector underscores our commitment to quality and sustainability. Perfect for wire-to-wire applications, it offers a reliable and efficient solution for power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 170324-1 | POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR | ![]() |
| TE Connectivity 175149-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 1971783-2 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971785-2 | PTL RECEPTACLE CONTACT, 20 - 24 AWG | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 1971789-1 | CPA | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 63476-2 | FASTON .187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2021 | PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling. | Download | |||
| 06/28/2019 | E-19-009197 - Product Improvement. Resin discontinuance. Improve side rail strength. | Download | |||
| 09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download | |||
| 07/15/2016 | E-16-003059 - Change High Temp Key C color from Light Gray to Black. Change Key D from Light Gray to Natural. This change is considered by TE Connectivity as a form change. Pending customer approval, this change may be accelerated. | Download | |||
| 04/28/2016 | E-16-001279 - Product Improvement. Increase the lower lead-in at the bottom of the circuit opening by reducing the width. This change is considered by TE Connectivity as a form change. Note: Pending customer approval, the implementation date may be accelerated. | Download | |||
| 09/14/2015 | E-15-005854 - Product Improvement. Increase height of the Thumb Pad by 0.6 mm. | Download | |||
| 02/02/2015 | E-15-001295 - Improved Differentiation. CHANGE HIGH TEMP KEY B VERSIONS FROM LIGHT GRAY COLOR TO RED. | Download | |||


