160834-2

Heilind Number:AMP160834-2
Manufacturer:TE Connectivity
Manufacturer Number:160834-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PIGGY-B FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160834-2
Color:Red
Series:PIDG
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.54 mm, .927 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.56 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP160834-2

Detailed Description

Enhance your electrical connections with our PIDG PIGGY-B FASTON terminals in vibrant red. Crafted from durable brass with tin plating, these terminals ensure reliable conductivity. Their nylon insulation and closed barrel design offer secure and efficient crimping for wire sizes ranging from 16 to 22 AWG. Featuring a convenient piggyback orientation, they accommodate 6.35 mm tab widths and .81 mm tab thicknesses. With an operating temperature range of up to 105°C, they are suitable for various applications. RoHS compliant, these terminals are an essential component for your connector needs.