| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160917-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160917-2 |
160917-2
| Heilind Number: | AMP160917-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160917-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect and disconnect with our FASTIN-FASTON 250 series receptacle, designed for reliable performance in various applications. Made of durable brass with a tin plating, it ensures secure contact and corrosion resistance. The straight orientation and F-Crimp terminal type accommodate 13-17 AWG wires, offering versatility in installations. With an operating temperature range of -40 to 110 °C, it withstands harsh environments. Accepting wire insulation diameters of .083-.122 inches, it provides a snug fit. RoHS-compliant and meticulously engineered, this receptacle guarantees quality and compliance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 33718 | TERMINAL,BUDG R 16-14HD 10 | ![]() |
| TE Connectivity 34145 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
| 05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||


