| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929504-5 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 14 |
| GPL: | N06 |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | 1.71 in |
| Cable Exit Angle: | 180° |
| Height: | 1.16 in, 29.5 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .118 in, 3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 929504-5 |
| SKU: | AMP929504-5 |
929504-5
| Heilind Number: | AMP929504-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929504-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Junior Power Timer housing, designed for female terminals. With two rows and a 5mm pitch, it offers 14 positions for secure signal transmission. Crafted from durable PBT in sleek black, it ensures longevity and reliability. Featuring polarization and integrated locking, it guarantees proper mating. The 180° cable exit angle and compact dimensions make it suitable for various applications. RoHS compliant and carton-packaged, it's a must-have accessory for wire-to-board connections in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-2 | 15P UMNL CAP HSG RED | ![]() |
| TE Connectivity 1-963616-1 | REC CONN CVR ASSY,18POS,MQS | ![]() |
| TE Connectivity 160917-2 | FF 250 REC 1-2.5MM2 TPBR | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 12/29/2023 | P-23-024744 - Tooling Replacement. we hereby inform you about a tool replacement of a mold tool for the TE product "JUNIOR POWER TIMER HOUSING". Tool build and serial production at TE Oostkamp. | Download | |||
| 08/01/2023 | PCN-23-182936 - Draft error. Removed the extra material of counter product at the chamber location | Download | |||
| 01/01/2022 | P-21-021939 - Process Optimization. For process optimization we will decrease the PPQ from 1000 pcs to 800 pcs in the same corrugated box. As a result of our continuous strive for improving the quality of our processes, we hereby inform you about the change of the packaging. The change will have no negative influence on quality, ability to supply and form-fit- of the concerned products. | Download | |||
| 11/15/2019 | P-19-017982 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


