| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164164-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2 - 2.5 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Contact Product Type: | Contact |
| Part Aliases: | 164164-1 |
| SKU: | AMP164164-1 |
164164-1
Specifications
Detailed Description
Enhance connectivity with our AMP Type III+ Pin Assortment, designed for efficient crimp termination in industrial settings. These copper alloy contacts, featuring a tin plating in the mating area, offer reliable performance with regular wire sizes ranging from 16 to 18 AWG (.75 - 1.5 mm²). With a round contact shape and open barrel design, they ensure secure connections, accommodating wire insulation diameters of 2 - 2.5 mm (.08 - .1 in). Each package contains 200 loose pieces, meeting RoHS compliance standards for environmentally-friendly operation. Trust in their 13 A test current and crimp snap-in retention for dependable functionality in wire and cable applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-0 | 01P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-66361-4 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 1658614-3 | 15 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 206036-2 | CPC RECEPTACLE SIZE 17-3 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 208652-1 | SEALING CAP ASSY,SZ 17,CPC | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 321235 | RECEPT, FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 5390377-7 | 68 POS A/P PLUG 25 CL 30AU | ![]() |
| TE Connectivity 60573-1 | Cut Strip - FASTON .187 RECEPTACLE 24-20 AWG TPBR | ![]() |
| TE Connectivity 66259-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


