| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658537-1 |
| Series: | Crimp Snap |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 1658537-1 |
| SKU: | AMP1658537-1.P |
1658537-1
Specifications
Detailed Description
Easily connect and secure your wires with our SOCKET CONT DUPL PLT STRIP HD-. Featuring female gender and a crimp termination method, these contacts are designed for signal applications. With a contact size of 20 and phosphor bronze construction, they ensure reliable conductivity. The gold flash plating in the mating area guarantees efficient transmission, while the tin-plated PCB contact termination offers durability. Suitable for 20-24 AWG wires, these contacts provide a standard-grade solution for cable-to-cable connections. The red color code and RoHS compliance further enhance their usability, making them essential components for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 1658670-3 | Cut Strip - PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 320093 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 5745563-3 | HD KIT,SCREWLOCK | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5788816-1 | RCPT ASSY,26P,HDP-22,CN | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


