| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320093 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320093 |
320093
| Heilind Number: | AMP320093 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320093 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for Solis R 16-14 10 applications. Featuring a durable Ring Tongue connector type and #10 stud size, this terminal ensures secure and efficient wire attachment. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating flawlessly in temperatures up to 170°C (338°F), it's suitable for demanding environments. Designed for use with 14-16 AWG wires, it accommodates various wire sizes. The closed barrel design provides added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professionals in the industry, this terminal is a reliable choice for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1838274-3 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 34144 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


