| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658540-4 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 61.222.00 1658540-4 |
| SKU: | AMP1658540-4 |
1658540-4
| Heilind Number: | AMP1658540-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658540-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This male crimp pin is designed for signal circuit applications, featuring a contact size 20 with a 1.02mm (0.04in) pin diameter. The brass contact is plated with gold in the mating area for optimal conductivity, with a nickel underplating and tin plating on the PCB termination. Operating within a temperature range of -55 to 105°C (-67 to 221°F), it accepts wire sizes ranging from 24 to 28 AWG (.08 to .2mm²) and insulation diameters of .76 to 1.02mm (.03 to .04in). The housing supports crimp snap-in retention and is color-coded for easy identification, meeting RoHS compliance for environmental responsibility. Perfect for cable-to-cable connections in various electronic devices, this contact ensures reliable signal transmission in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 166051-1 | 24-20 AWG HD-20 SOCKET | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | PCN-25-237875 - End of Life. LTB 6/16/25 | Download | |||
| 04/07/2025 | PCN-25-240153-C - PCN Cancellation PCN-25-237875. Some PN's mentioned in PCN-25-237875 is getting manufactured in dual locations, so should not have been included in PCN-25-237875. | Download | |||
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


