| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163086-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Accepts Wire Insulation Diameter: | .0433 - .071 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in |
| Part Aliases: | E44255-000,AMP-0-0163086-2 163086-2 |
| SKU: | AMP163086-2 |
163086-2
| Heilind Number: | AMP163086-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 163086-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our Loose Piece Pin Type III+ Contact Size 16. This essential component, crafted from durable brass, guarantees reliable performance in signal applications. Featuring a termination method of crimping, it ensures secure and efficient wire connections. With a gold flash over palladium nickel plating in the contact mating area, this contact offers both durability and superior conductivity. Suitable for wire sizes ranging from 20 to 24 AWG, it accommodates a variety of regular wires. Each package contains 200 contacts, making it ideal for large-scale projects. With RoHS compliance and a test current rating of 13 A, this contact prioritizes both environmental responsibility and performance excellence. Elevate your connector assemblies with this indispensable component, meeting industrial standards of quality and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178129-6 | DYNAMIC 3200 REC HSG 6P (DBL) | ![]() |
| TE Connectivity 1-178288-6 | DYNAMIC 3100 REC HSG 6P | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 160075 | SOLIS 4 R M10 | ![]() |
| TE Connectivity 1658615-4 | 09 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 215927-1 | HD MIXED 7C2 RC.ASS | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 47820 | HYP8 TERMINYL 8AWG DIE SET | ![]() |
| TE Connectivity 47822 | HYP8 TERMINYL 4AWG DIE SET | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 749608-2 | 26 50SR KIT, ST, UK | ![]() |
| TE Connectivity 926886-3 | UNIV.M-N-L.PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


