| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670146-1 |
| Amperage: | 11.75 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670146-1 |
1670146-1
| Heilind Number: | AMP1670146-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670146-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with the MCON 1.2 CB REC SWS SN terminal, designed for optimal performance in various vehicles. This receptacle features a secure F-Crimp termination method, ensuring reliable connectivity for wires ranging from 20 AWG to .5 - .75 mm². With a robust operating temperature range of -40 to 130 °C (-40 to 266 °F), it's ideal for even the most demanding environments. The terminal's primary locking feature, Clean Body design, and RoHS compliance guarantee both safety and sustainability. Whether in trucks, buses, or off-road vehicles, this component is essential for efficient and durable electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 66100-9 | Cut Strip - III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity DWP-125-1/2-2-STK | NB14842001 | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2026 | PCN-25-264941 - Material Change. Material change within the MCON 1.2 CleanBody Terminal family. The base material of the existing 0- variants will be changed from CuSn0.15 to CuSn4, resulting in the introduction of new 7- variants. This material change provides improved crimp performance, while maintaining electrical characteristics. There are no geometrical changes, and existing tooling and applicators remain fully compatible. All new versions have been fully qualified in accordance with product specification 108-18782 (including LV214 and USCAR), following TE Connectivity s standard release procedures. A phased introduction is planned, starting with lead customers and lead part numbers in EMIA in early 2026, followed by a global rollout over the subsequent time. TE Connectivity strongly recommends using the new 7-variants for all new designs and future applications, as they represent the preferred and enhanced long-term solution. | Download | |||
| 01/05/2026 | P-25-029465 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE W rt for alternative source. PN is currently in series production at that location. | Download | |||
| 11/04/2025 | P-25-029136 - Tool Duplication. Duplication tool in China. Existing tooling in EMEA still supply this to former customers, we will just switch to localization parts to HMs in China, It will have no affect to EMEA existing status | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 09/02/2023 | P-23-024486 - Die Transfer. Die transfer from TE EMEA (Wort, Germany plant) to TE Americas region (Greensboro, NC plant) to better serve Americas customers (North America and South America). Tool location change only. No change to design form/fit/function. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/21/2023 | P-22-023798 - Product Improvement. Inserts adjustment to improve mold performance. Transfer tool from EMP to HMO to keep production. | Download | |||
| 03/31/2023 | P-23-023963 - Additional Die added. TE is informing you about the planned delivery of listed PNs from additional die 11-1935134 in China (Suzhou plant) which is currently serving predominantly regional demands. In the new target supply setup, stated PNs are delivered to EMEA customers from both the currently released production plant(s) and, additionally, from the additional die out of our Suzhou plant. | Download | |||
| 03/31/2023 | P-23-023964 - Additional Die added. TE is informing you about the planned delivery of listed PNs from additional die 11-1942565 in China (Suzhou plant) which is currently serving predominantly regional demands. In the new target supply setup, stated PNs are delivered to EMEA customers from both the currently released production plant(s) and, additionally, from the additional die out of our Suzhou plant | Download | |||
| 12/26/2022 | P-22-023797 - Product Improvement. To continue supporting customer demand it is important that we qualify all global supply sources of product to drive quicker supply chain recovery. The scope is to approve the tool that runs in our China region for parts that are currently purchased to aid in speedy recovery of parts and have a greater ability to service demand spikes in the future | Download | |||
| 12/01/2022 | P-22-021972 - Manufacturing location change. Following Part Numbers will be transferred from TE Woert(DE) to TE suzhou. | Download | |||
| 11/22/2021 | P-21-021499 - tool and/or process transfers. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/01/2021 | P-21-020362 - New Production Tool Duplication.we hereby inform you about a new duplication production tool (11-1942565 ) in TE Suzhou plant for production , TE part number 1670146-1&1670146-3 &1418844-1&1418844-3,This die capability only cover Asia-Pacific market currently. EMEA customer do not need to change to China part, only keep original EMEA part. | Download | |||
| 02/15/2019 | P-18-016586 - Product Improvement. We hereby inform you about the addition of new capacity die that will support North and South America customers only. No change on FFF. | Download | |||


