| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670150-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2, 3 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | .39 in, 9.9 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1670150-1 |
| SKU: | AMP1670150-1 |
1670150-1
Specifications
Detailed Description
Enhance your connectivity solutions with this essential accessory for cable management. Designed for industrial and commercial transportation applications, this black HDSCS series Cover features a 90° cable exit for efficient routing. With a durable Polyamide body and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The strain relief included offers added protection, while its Wire to Board and Wire-to-Device connector system compatibility makes it versatile for various setups. Each package contains 1000 covers, perfect for large-scale projects. Operating seamlessly in a wide temperature range from -40 to 120 °C (-40 to 248 °F), it is a dependable choice for automotive connector accessories. RoHS compliant for environmental responsibility, this Cover is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 2-326878-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 350714-1 | 15P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 60249-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/16/2024 | PCN-24-214652 - Cancellation of PCN-23-184619. we hereby inform you that our organization has reviewed this material change project and has made the decision to cancel it. | Download | |||
| 12/15/2023 | PCN-23-184619 - Material Change. TE Connectivity is making a material change to a new supplier PA66 and/or material PA6 UL94 V0 grade for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected. | Download | |||
| 10/09/2018 | P-18-016136 - Tool replacement of a molding for PN 1670150-1,1563110-1. | Download | |||


