| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170204-2 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Part Aliases: | 170204-2 |
| SKU: | AMP170204-2 |
170204-2
| Heilind Number: | AMP170204-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170204-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our EIS CONTACT, a female socket designed for optimal signal transmission. With a durable Phosphor Bronze contact material and pre-tinned plating, it ensures reliable performance in a wide operating temperature range. Suitable for wire-to-wire and wire-to-board applications, it accommodates 26-20 AWG wire sizes. Meeting RoHS compliance and offering a high insulation resistance of 500 MΩ, this component is ideal for various circuitry needs. Sold in a package of 1000, it's a must-have for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480283-0 | 08P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| TE Connectivity 173977-6 | CT CONN MT REC ASSY 6P | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 2106135-2 | Assembly, Free Hanging Plug, SLC, 2 pos | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 322822 | SOLIS BUTT HR 22-16COM22-18MIL | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 962981-1 | 2,5MMD SOCKET CONTACT | ![]() |


