| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170262-2 |
| Series: | EI Series |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 500 MΩ |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Dielectric Withstanding Voltage: | 750 V AC |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 0-0170262-2 170262-2 |
| SKU: | AMP170262-2.P |
170262-2
Specifications
Detailed Description
Enhance your electrical connections with our EIS CONTACT - a high-quality solution for signal transmission. Designed for efficiency, these female sockets feature Phosphor Bronze construction and a Pre-Tin plating, ensuring reliable conductivity. With a voltage rating of 250 VAC and excellent insulation resistance of 500 MΩ, they guarantee optimal performance. Suitable for wire termination in various applications, from Wire to Wire to Wire to Board connections, these contacts accommodate 26-20 AWG wire sizes. Meeting RoHS compliance, they are not only environmentally friendly but also durable, with a dielectric withstanding voltage of 750 VAC. Whether for industrial or commercial use, trust in our EIS CONTACT for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 170262-1 | Cut Strip - EIS CONTACT | ![]() |
| TE Connectivity 170262-2 | EIS CONTACT | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 61626-1 | .140 DIA SOK 20-14 PTPBR | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 796634-3 | 3 POS 5.08MM R/A PLUG,TRM BLK | ![]() |


