| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172211-4 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.4 |
| Overall Length: | 12.9 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 12.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172211-4 |
| SKU: | AMP172211-4 |
172211-4
Specifications
Detailed Description
Enhance your electronic connections with our E.I. 4P CAP F.H. STD TYPE connector. This free-hanging 4-pin housing, in a natural color, is designed for seamless integration in various applications. With a durable nylon 6/6 construction and UL 94V-0 flammability rating, it ensures reliability and safety. Perfect for power and signal transmission, it offers a maximum amperage of 2A and voltage ratings of 250V AC and 350V DC. Its compact design, with a 2.5mm pitch and termination via crimping, allows for easy installation. The connector's inline contact layout and polarization feature ensure proper mating alignment, while the locking mechanism provides secure connections. Whether for PCB or cable mounting, this connector guarantees efficient performance in a wide operating temperature range from -20 to 95°C (-4 to 203°F). RoHS compliant, it meets environmental standards without compromising on quality. Ideal for various industries, this connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 1376477-4 | 2.5MM PITCH SIGNAL MATE CONN | ![]() |
| TE Connectivity 3-2204801-8 | ELCON MICRO,HEADER,VERTICAL DIP,8P | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2023 | P-23-023862 - Adding alternative material. Add new alternative material STARFLAM ECO315J for product housing. | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


