| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172500-1 |
| Series: | Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, .276 in, 5 mm, 7 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .125 in, 3.175 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 17 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 18.8 mm, .74 in |
| Width: | 1.969 in, 50 mm |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 172500-1 |
| SKU: | AMP172500-1 |
172500-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MIC MARK-2 PLUG HSG 17P, a versatile component from the Mark II series. This housing, designed for female terminals, features 17 positions across 2 rows with a 5mm pitch, ensuring efficient signal transmission. Crafted from UL 94V-2 rated Polyamide, it guarantees safety and durability in a wide operating temperature range from -30 to 105°C. With its 12V DC voltage rating, this connector is ideal for various automotive applications. Boasting a compact design with dimensions of .945" length, 1.969" width, and .74" height, it offers easy integration in wire-to-wire, wire-to-board, or wire-to-device setups. The integrated polarization and primary locking feature ensure secure connections, while its natural body color adds a sleek touch. RoHS compliant and serviceable, this automotive connector accessory is a reliable choice for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| TE Connectivity 322451 | TERMINAL,SOLIS SPD 12-10 6 | ![]() |
| TE Connectivity 324915 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


