| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734035-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Mini |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .045 in, 1.15 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734035-1 |
| SKU: | AMP1734035-1 |
1734035-1
Specifications
Detailed Description
Discover the convenience of our Mini USB Type B Right Angle Receptacle, designed for seamless PCB integration with Surface Mount Termination. Crafted from durable PA 9T GF housing material in a sleek black finish, this connector boasts a 1A amperage for reliable power and signal transmission. Meeting industry standards with USB 2.0 compliance, it ensures compatibility and performance. With a compact pitch of .8mm and a low profile body orientation, it's ideal for space-saving applications. Featuring gold flash over palladium nickel plating on the contact mating area, it guarantees durability with a mating cycle of 5000. The SMT hold-down design and locating posts provide secure PCB attachment, while the tray packaging simplifies handling. Operating in a wide temperature range from -40 to 85°C, it's suitable for diverse environments. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for data and device connectivity, this Mini USB B connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-34141-1 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 2-34151-1 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520306-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 321519 | SPLICE,CE 22-10 | ![]() |
| TE Connectivity 34323 | SPLICE,SOLIS BUTT 4 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 6473418-2 | SUPER SEAL 26POS CAP ASSY V AU | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity ATUM-8/2-0-SP | 5110554007 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download | |||


