| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232265-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | B |
| Number of Positions: | 2 |
| Housing Color: | Brown |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232265-2 |
| SKU: | AMP6-2232265-2 |
6-2232265-2
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X2 PLUG HSG GLW WIRE KEY B BRO, a key component in the Power Triple Lock series. Meeting VDE and UL standards, this high-quality connector features a durable Nylon GF housing in a sleek brown finish. With a single row and cable mount design, it offers easy installation via crimp termination. Suitable for a wide range of applications, it provides reliable performance in power circuits, with a maximum voltage rating of 600 V AC/DC. Designed for versatility, it accommodates two power positions in an inline layout. Operating flawlessly in extreme temperatures from -55 to 140 °C (-67 to 284 °F), it ensures consistent functionality even in harsh environments. With a GWT 750°C glow wire rating and UL 94V-0 flammability standard, it guarantees safety and compliance. Perfect for appliances and various other uses, this essential connector is a must-have for any power system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1742354-1 | PL 250 REC 16-18AWG PTBR | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 1971238-2 | PTL TAB CONTACT, 2X20 AWG | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 42510-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 5-2232265-3 | PTL 1X3 PLUG HSG GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


