| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757819-3 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-261 |
| SKU: | AMP1757819-3 |
1757819-3
Specifications
Detailed Description
Experience seamless connectivity with our AMPLIMITE Plug Assembly, designed for optimal performance in aerospace, defense, and marine applications. This standard 109-size connector features 25 contacts made of durable Copper Alloy, with a contact size of 20 and gold plating in the mating area for enhanced signal transmission. The shell, constructed of robust steel and plated with zinc, ensures reliability in harsh environments. With a pitch of 2.77mm (.109in) and a shell size of 3, it offers easy installation with a .12in (3.05mm) mount hole diameter. Operating temperature range from -50 to 125°C (-22 to 257°F) makes it suitable for a wide range of conditions. Ideal for signal transmission, this connector is RoHS compliant, meeting environmental standards. Trust in its quality and performance for your cable-to-cable connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 2-5745174-7 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 202119-2 | PIN HOOD | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205089-4 | HD 20 PIN CONTACT,NON-MAG | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 3-641437-4 | 04P MTA156 PSTD CONN ASSY RED | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | P-25-029050 - Manufacturing Chemical Change at Supplier. A chemical used in the supplemental topcoat treatment applied to Zinc Plated AMPLIMITE Connector Components has been discontinued and a new replacement chemical, recommended by the chemical manufacturer will be used. The validation of the new chemical will be executed by following a strict procedure, which mitigates risk of negative influence on quality, and form-fit-function of the products concerned. | Download | |||
| 02/29/2024 | P-24-025806 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||
| 03/01/2018 | P-17-015239 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download | |||
| 11/15/2015 | E-15-015341 - Manufacturing / Process Requirements. There have been no changes to the existing parts, this is a revision increase only. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||


