| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193673-2 |
| Accessory Type: | Contact |
| Amperage: | 44 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 8 mV |
| Contact Type: | Socket |
| Contact Amperage: | 44 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 40 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10404 CMA, 10 AWG, 5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Louvertac Band: | With |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold, Silver |
| Socket Plating Material: | Silver |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .157 in, 4 mm |
| Part Aliases: | 193673-2 |
| SKU: | AMP193673-2 |
193673-2
Specifications
Detailed Description
This SKT ASSY.,CRIMP, 4MM, 10AWG contact is designed for power applications, featuring a 10 AWG wire size and 44 A amperage. With a cable mount and crimp termination method, it offers secure connectivity. The contact's copper alloy construction with silver plating ensures efficient power transmission, while its operating temperature range of -55 - 125 °C makes it suitable for various environments. RoHS compliant and designed for wire-to-wire connection, this contact is a reliable component for power connectors in high-performance systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658660-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 4 | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2021 | E-21-002561 - Product Improvement. 1. Product improvement to increase the retention of the retaining spring on the socket to eliminate the possibility of the retaining spring from becoming dislodged from the socket. 2. Product improvement to ensure that all the locking tines on the retaining spring deploy properly in the housing after the socket is inserted into the housing. | Download | |||


