Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1971777-5 |
Series: | Power Triple Lock |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Contacts: | 5 |
Standards Met: | UL 94V-0 |
SKU: | AMP1971777-5 |
1971777-5
Heilind Number: | AMP1971777-5 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1971777-5 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
PTL TPA HIGH TEMP 1 x 5 BLACK
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971775-5 | 10 Position, Cap, Housing, Crimp, Wire-to-Wire, UL 94V-0, 6 mm [.236 in] Centerline, 2 Row, 600 VAC, Wire & Cable, Power, Power Triple Lock | ![]() |
![]() | TE Connectivity 1-1971776-4 | PTL 2X4 PLUG HSG STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1658537-3 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
![]() | TE Connectivity 1658539-1 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
![]() | TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
![]() | TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
![]() | TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
![]() | TE Connectivity 3-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
![]() | TE Connectivity 3-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
![]() | TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
![]() | TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
![]() | TE Connectivity 770003-3 | UMNL II PIN PTPPHBZ | ![]() |
![]() | TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/25/2021 | PCN-21-105093 - Additional Manufacturing Source. Adding an additional manufacturing source in China. No form/fit/function change. Adding new location for additional capacity to meet customer demand. | Download |