| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971787-2 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 16 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle, Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 16 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .103 - .11 in, 2.65 - 2.95 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1971787-2 |
| SKU: | AMP1971787-2 |
1971787-2
Specifications
Detailed Description
Enhance your power connectivity with our PTL Receptacle Contact for 2X18 AWG wires. Designed for optimal performance, this contact ensures secure and efficient power transmission in a variety of applications. With UL standards met, you can trust in its quality and reliability. Featuring a cable mount (free-hanging) design and a crimp termination method, installation is a breeze. The copper alloy construction and pre-tin plating guarantee durability and conductivity, even in demanding environments. Suitable for wire-to-wire connections, this contact is essential for power circuit applications. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your power connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971782-1 | PTL TAB CONTACT, 14 AWG | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 3-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 3-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 42864-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 9-1971773-2 | PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-261835 - Marking Removal. the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. | Download | |||


