| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1982299-4 |
| Series: | ELCON Mini |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .307 in, 7.8 mm |
| Voltage: | 500 V AC, 500 V DC |
| Contact Type: | Socket |
| Row Spacing: | .307 in, 7.8 mm |
| Contact Amperage: | 26 A, 40 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 76.2 µin, .8 µm |
| Contact Termination Plating Thickness: | .8 µm |
| Connector Height: | 8.25 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Wire Size: | 12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm² |
| Connector Length: | 25 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Receptacle |
| Dielectric Withstanding Voltage: | 750 V AC |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1982299-4 |
| SKU: | AMP1982299-4 |
1982299-4
Specifications
Detailed Description
Introducing the ELCON MINI 2P Cable Connector, a versatile solution for power applications. This compact connector features a black Polybutylene Terephthalate housing with a single row design for easy cable mounting. With a contact termination method of crimping and copper alloy sockets, it ensures secure and reliable connections. Rated for 500V AC/DC, it can handle up to 40A of current. The UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it's suitable for various environments. With 2 power positions, it accommodates 12-14 AWG wire sizes. The connector's compact 25mm length and 8.25mm height, combined with a tray packaging format, make it convenient for installation. RoHS-compliant and ideal for power applications, the ELCON MINI connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-794608-0 | Cut Strip - PIN CONT 20-24 TIN PLATE STRIP | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 1658660-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 4 | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |


