| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111196-8 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | .485 ;12.32 mm |
| Overall Length: | .86 ;21.844 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.844 mm, .86 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111196-8 |
| SKU: | AMP2-111196-8 |
2-111196-8
Specifications
Detailed Description
This Connector Assembly is a reliable and efficient solution for your cable-to-board connection needs. With a housing made of durable thermoplastic and featuring 24 contacts in a dual-row configuration, it ensures secure and stable performance. The Insulation Displacement Crimp (IDC) termination method simplifies installation on ribbon cables, while the Copper Alloy contacts with Gold plating guarantee excellent signal transmission. Rated for 30V AC and 0.5A, this connector meets CSA and UL standards for quality and safety. Its black housing color, along with the latch for mating retention, offers easy identification and secure locking. Suitable for signal applications, it operates in a wide temperature range from -65 to 105°C (-85 to 221°F), making it ideal for various environments. RoHS compliant and with flammability rating UL 94V-0, this connector combines performance and compliance in one compact and efficient package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-0 | 40 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PCN-21-101681 - Raw material supplier change. The supplier of the contact raw material change from Xin furukawa to Xinke. Supplier Xin furukawa plant close down. | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||


