| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1318118-6 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-1318118-6 |
2-1318118-6
Specifications
Detailed Description
The DYNAMIC D2100 REC 12P DBL Y connector, part of the Dynamic 2000 Series, offers reliable performance for your power connectivity needs. With UL 94V-0 and UL standards met, you can trust in its quality. This housing, made of durable Polyester - GF material in a sleek black color, features 12 contacts in 2 rows with a pitch of 2.5mm. Suitable for signal applications, it accommodates sockets for secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures functionality in various environments. ROHS compliant, this connector is a dependable choice for your heavy-duty power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172333-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| TE Connectivity 179228-3 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 2-1318119-3 | DYNAMIC D2100 REC HSG 6P DBL Y | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-641435-4 | 04P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644465-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643071-3 | 03P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318105-1 | ![]() | |
| TE Connectivity 1318106-1 | ![]() | |
| TE Connectivity 1318107-1 | ![]() | |
| TE Connectivity 1318108-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2023 | PCN-23-169330 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Jun 2023. | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download | |||
| 05/29/2015 | E-15-000348 - Product Improvement. Modify panel lock protector shape. | Download | |||
| 04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download | |||
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


