| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1473059-3 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1473059-3 |
| SKU: | AMP2-1473059-3 |
2-1473059-3
Specifications
Detailed Description
Enhance your power connections with this Economy Power connector assembly. Designed for efficiency and durability, it features a natural housing made of Polybutylene Terephthalate - GF, ideal for board mounting with through-hole solder termination. The brass contacts ensure reliable conductivity, with a voltage rating of 250V AC/DC and an amperage of 8A. With four inline tab contacts, it's perfect for power circuit applications. Meeting UL 94V-0 flammability standards, this connector is safe and efficient, with an operating temperature range of -25 to 105°C (-13 to 221°F). Its vertical mount orientation and latch mating retention offer secure connections in appliances and other devices. Packaged in a quantity of 500, this header assembly is a dependable solution for your power connectivity needs.


