| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1563759-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1563759-1 |
| SKU: | AMP2-1563759-1 |
2-1563759-1
Specifications
Detailed Description
Elevate your automotive connectivity with this HDSCS housing for female terminals. Engineered for signal applications, this rugged connector features two rows with 18 positions, offering reliable performance in industrial and commercial transportation settings. With a pitch of 4mm and a voltage rating of 60V DC, it ensures efficient power transmission while meeting IP67 standards for dust and water resistance. Crafted from durable PBT GF material with UL 94V-0 flammability compliance, it guarantees safety and longevity even in harsh environments. The black housing, measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, is designed for wire-to-wire connections. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's suitable for diverse applications. Its primary locking feature, along with terminal position assurance, ensures secure mating, while its serviceable design allows for easy maintenance. RoHS compliant and versatile in voltage architecture, this connector is a dependable choice for your automotive needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 2-1419158-5 | GET MALE TERM, B, SN, REREEL | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 796188-1 | SLD CPC PLUG ASSY,23-24,STD SX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/11/2024 | PCN-24-205082 - Adding New Capacity Tooling. TE Connectivity is adding new capacity molding tooling for REC Housing components for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
| 07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download | |||
| 07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


