| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670866-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 500 |
| Number of Positions: | 12, 15, 16, 18, 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 16.7 mm, .657 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1670866-1 |
| SKU: | AMP1670866-1 |
1670866-1
| Heilind Number: | AMP1670866-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670866-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with this essential COVER designed for optimal organization and protection. Featuring a sleek Black finish, it seamlessly blends into any setup. Crafted from durable Polyamide material, it ensures long-lasting use in industrial and commercial transportation applications. Complete with Strain Relief for added security, it accommodates up to 4 positions, offering versatility in wire-to-board and wire-to-device connections. With a 180° cable exit angle and a bundle diameter of .657 inches, it facilitates efficient cable routing. This package of 500 covers is UL 94-HB compliant and RoHS certified, meeting safety and environmental standards. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's a reliable solution for automotive connector accessories, guaranteeing superior performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1123343-2 | 025 REC CONTACT GOLD FORMING | ![]() |
| TE Connectivity 1473672-1 | 025 PLUG ASSY | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 07/16/2024 | PCN-24-214652 - Cancellation of PCN-23-184619. we hereby inform you that our organization has reviewed this material change project and has made the decision to cancel it. | Download | |||
| 12/15/2023 | PCN-23-184619 - Material Change. TE Connectivity is making a material change to a new supplier PA66 and/or material PA6 UL94 V0 grade for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected. | Download | |||


