| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658527-8 |
| Gender: | Receptacle |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | PER-2-1658527-8,CF4307-000 2-1658527-8 |
| SKU: | AMP2-1658527-8 |
2-1658527-8
Specifications
Detailed Description
Enhance your cable connectivity with this high-performance IDC Ribbon Cable Connector. Designed for optimal signal transmission, it features 34 gold-plated contacts housed in a durable blue casing, meeting stringent operating temperature standards from -55 to 125°C. With a pitch of 2.54mm and row spacing of .1 inch, it ensures precise and reliable connections for your data and devices. Suitable for ribbon cable termination through insulation displacement crimping, this connector guarantees secure attachment for your wire and cable assemblies. Its polarization feature and two-row configuration offer added versatility, making it an essential component for various signal circuit applications. RoHS compliant and meticulously engineered, this connector, also known by part aliases PER-2-1658527-8 and CF4307-000;2-1658527-8, is a top choice for professionals in need of dependable wire-to-board connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-320569-3 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5749199-1 | 20 50SR KIT,75D,UK | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 794611-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 85969-8 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


