| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1717011-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 31.49 µin, 39.37 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1717011-4 |
| SKU: | AMP2-1717011-4 |
2-1717011-4
Specifications
Detailed Description
Introducing a versatile Economy Power Connector Assembly, perfect for power applications. This 4/5-pin header features a natural housing with a durable Polybutylene Terephthalate - GF material, ensuring reliability. Designed for easy board mounting with through-hole solder termination, it offers a secure connection. The brass contacts with tin plating can handle up to 8A of current at 250V AC/DC. With a contact layout of Inline and a compact size, it's ideal for wire-to-board setups. The included latching mechanism provides secure mating, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range from -25 to 105°C, it suits various environments. RoHS-compliant and suitable for appliances, this header assembly is a dependable choice for power connectivity needs.


