| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718346-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .378 in |
| Cable Exit Angle: | 180° |
| Height: | .244 in, 6.2 mm |
| Width: | 16.7 mm, .657 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1718346-1 |
| SKU: | AMP2-1718346-1 |
2-1718346-1
Specifications
Detailed Description
Enhance your automotive connector setup with the MQS SOCKET HSG 3 POS, a versatile housing designed to accommodate female terminals with precision. Featuring a single row layout and a pitch of 2.54mm, this housing ensures seamless connectivity in your circuitry. Crafted from durable PBT GF material that complies with UL 94-HB flammability standards, it guarantees both reliability and safety. With its compact dimensions of .378" in length, .244" in height, and .657" in width, it offers a space-efficient solution without compromising on performance. The 180° cable exit angle and terminal position assurance feature make installation hassle-free, while its natural body color adds a sleek touch to your assembly. RoHS compliant and suitable for a wide temperature range from -40 to 80°C, this housing is a dependable choice for various automotive applications. Upgrade your connectors with this essential accessory for optimal signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-929170-4 | MQS BU-GEH 4P,SCHWA | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |
| TE Connectivity 964263-2 | MICRO TIM2 CONTACT | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 03/31/2023 | P-22-023579 - Tool replacement. we hereby inform you about a tool replacement of a mold tool for TE product "3 POS MQS SOCKET HSG". Tool build at TE Dinkelsbuehl and serial production at TE Speyer. | Download | |||
| 11/10/2022 | P-22-023614 - Manufacturing location change. will be transferred from TE Connectivity Technology (SIP) Ltd No.128 tinglan Lane Suzhou park China to K2 kunshan Plant | Download | |||
| 09/01/2022 | P-22-023217 - Dual Source Materials. Affects customers purchasing from TE Germany only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: 4POS MQS REC COD A 3POS MQS REC COD Z 12POS,TAB 1.6X0.6,TAB HSG,ASSY BKSHL, 4P, BLK, PLG, ST, NW6/7.5/8.5/10 BKSHL, 4P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 BKSHL, 3P, BLK, PLG, ST, NW6/7.5/8.5/10 2POS MQS REC 3POS MQS REC COD C SPT REC 6.3 Contact SRC Ag 3POS MQS REC COD D BKSHL, 6P, BLK, REC, ST, NW8.5/10/13 3POS MQS REC COD B BKSHL, 6P, BLK, PLG, ST, SR, NW8.5/10/13 BKSHL, 3P, BLK, REC, ST, NW6/7.5/8.5/10 16POS MQS REC BKSHL, 3P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 4POS MQS REC COD B BKSHL, 4P, BLK, REC, ST, NW6/7.5/8.5/10 NANOMQS, RECEPTACLE TERMINAL | Download | |||


