| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928962-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.098 in, 27.9 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .114 in, 2.1 - 2.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP928962-2 |
928962-2
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Tab 2.5-4.0mm2 TPBR, carefully crafted for efficiency and durability. Part of the FASTIN-FASTON 250 series, these brass terminals feature tin plating for optimal conductivity. With an overall length of 27.9mm, they are designed for a straight orientation and a compatible tab width of 6.35mm. Suitable for wire sizes ranging from 13 to 17 AWG, these terminals can withstand temperatures from -40 to 110°C. Perfect for various applications, they offer a secure F-Crimp connection with an open barrel design. RoHS compliant and meticulously engineered, they ensure reliable performance in any project. Explore our range of Quick Disconnects for top-quality electrical solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
| 06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 03/25/2020 | P-19-018367- Manufacturing process change plated parts are currently plated at TE Collegno, Italy, and components (un-plated terminals) stamped at German supplier. In the future, these parts will be stamped and plated at TE Collegno, Italy | Download | |||


