| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452303-1 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .224 in, .228 in, .264 in, 5.7 mm, 5.8 mm, 6.7 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.252 in |
| Cable Exit Angle: | 180° |
| Height: | 1.163 in, 29.55 mm |
| Width: | 1.807 in, 45.9 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1452303-1 |
| SKU: | AMP1452303-1 |
1452303-1
Specifications
Detailed Description
Discover the INL:R.BUM.MAL HSG12, part of the AMP MCP Connector System, designed for automotive applications. This male housing accommodates 12 terminals across three rows, with a pitch ranging from 5.7mm to 6.7mm. Operating at voltages up to 14V DC, it ensures reliable signal transmission. Constructed from PBT GF, it offers durability in harsh environments, with a wide temperature range of -40 to 120°C. Featuring a sealable design for added protection, it is ideal for wire-to-wire connections. With integrated locking features and optional terminal position assurance, it guarantees secure mating. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. The black housing, with a compact form factor of 1.252" in length, is essential for automotive connector accessories, ensuring optimal performance in demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1419158-5 | MARKT2X3SWIT CONN.B | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-2 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |


