| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178841-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178841-1 |
| SKU: | AMP2-178841-1 |
2-178841-1
| Heilind Number: | AMP2-178841-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-178841-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP Universal Power Single Row Header Assembly, featuring four positions for seamless board mount installation. Crafted from durable Nylon 6/6 - GF, this connector ensures reliable performance even in demanding environments. With a 300V AC voltage rating and 12A contact amperage, it's ideal for power-intensive applications. The through-hole solder termination method guarantees secure connections, while the UL 94V-0 flammability standard compliance offers peace of mind. Operating temperatures ranging from -30°C to 105°C accommodate diverse working conditions. Conveniently packaged in trays, this connector is perfect for use in appliances and other power-related systems, with RoHS compliance further ensuring its quality and environmental responsibility. Elevate your power transmission setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-644488-6 | 06P MTA100 SHRD HDR F/L R/A SN | ![]() |
| TE Connectivity 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| TE Connectivity 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2026 | PCN-25-250682 - Manufacturing Location Change. The listed part numbers will be transferred "TE Qingdao plant". An internal release based on Our specifications will be executed before any parts will be delivered, which guarantees the performance. 1st shipment from Qingdao plant will start from 8/15/2026, need your support to release last time order (12Months) before 8/15/2025, then we will prepare and do shipment accordingly. | Download | |||


