| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644488-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 19.91 mm, .784 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644488-6 |
| SKU: | AMP2-644488-6 |
2-644488-6
| Heilind Number: | AMP2-644488-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-644488-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 series Right Angle PCB Mount Header, meticulously designed for efficient signal transmission in electronic appliances. With a robust housing made of UL 94V-0 rated Polyester-GF material in sleek black, this connector ensures reliable performance in demanding environments. Featuring 6 contacts in a single row, each contact plated with durable Tin for enhanced conductivity. The 2.54mm pitch and 10.41mm height make it ideal for wire-to-board connections. Certified by LR7189 and E28476, this header guarantees quality and safety. Operating in a wide temperature range from -55 to 105°C, it's suitable for various applications. RoHS compliant, this connector aligns with environmental standards. Perfect for PCB assemblies, it offers easy solder-through-hole installation for seamless integration. Trust the MTA 100 for secure and efficient circuit connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-440054-0 | 2.0MM,HDR,10POS,VERTICAL | ![]() |
| TE Connectivity 2-178841-1 | AMP U/P SGL ROW HDR ASSY V 4P | ![]() |
| TE Connectivity 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| TE Connectivity 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |


