| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2112162-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP67, IP6K9K |
| Row Spacing: | .216 in, 5.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | .756 in |
| Cable Exit Angle: | 90° |
| Height: | 11.6 mm, .457 in |
| Width: | 14.9 mm, .586 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2112162-1 |
| SKU: | AMP2-2112162-1 |
2-2112162-1
Specifications
Detailed Description
Introducing LEAVYSEAL, a durable housing designed for male terminals in industrial and commercial transportation applications. With three rows and 21 positions, this connector offers reliable signal transmission in demanding environments. Featuring a 5mm pitch and IP67/IP6K9K ratings, it ensures protection against water and dust ingress. Constructed with PBT GF material and UL 94V-0 flammability standard, it guarantees safety and performance. Operating in a wide temperature range (-40 to 120°C), this connector is suitable for various conditions. With a compact design and 90° cable exit angle, it facilitates efficient cable management. This product is serviceable and does not contain lead, meeting RoHS compliance standards. Perfect for automotive connectors and accessories, the LEAVYSEAL is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() |


