| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1534127-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP6K9K |
| Strain Relief: | Yes |
| Row Spacing: | .094 in, 2.4 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 2.724 in |
| Cable Exit Angle: | 90° |
| Height: | 1.492 in, 37.9 mm |
| Width: | 1.72 in, 43.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1534127-1 |
| SKU: | AMP2-1534127-1 |
2-1534127-1
Specifications
Detailed Description
Experience enhanced connectivity with the AMP MCP 2.8 SOCKET HSG., a 21-positional housing assembly from the LEAVYSEAL series. Designed for female terminals, this housing offers reliable performance in industrial and commercial transportation applications. With a pitch of 5mm (.197 in) and IP67/IP6K9K ratings, it ensures secure and sealed connections even in challenging environments. The PBT GF body material with UL 94-HB flammability standard compliance guarantees durability and safety. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is suitable for diverse signal circuit applications. Featuring strain relief and terminal position assurance, this housing assembly ensures efficient and error-free installations. Its compact dimensions of 2.724" x 1.492" x 1.72" (LxHxW) with a 90° cable exit angle make it versatile for various wire-to-wire, wire-to-board, and wire-to-device setups. With a natural body color and RoHS compliance, it meets environmental standards while offering serviceability and reliability in your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2021 | P-20-019183 - Manufacturing Location Change. Brazil Production is to better meet customer demands and improve our delivery. The Brazil Manufacturing location operates under certificated quality management system in accordance with standard concerned automotive requirements. | Download | |||
| 03/12/2021 | E-20-010814 - Lever and slide correction. Lever and Slide correction to improve handling in field. No further impact by customer. no visual change to product. | Download | |||
| 05/01/2020 | P-20-018614 - Manufacturing Location Change. Molding moving from TE Kurim Czech Republic to TE Morocco. | Download | |||
| 03/27/2020 | P-20-018640 - Manufacturing Location Change. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1949076, which is under construction In order to meet all specification requirements to replace the current one, which is worn out and also production location changing from Supplier Formplast / CZ to TE plant ICT / Morocco. | Download | |||
| 01/15/2020 | E-19-007638 - Product Improvement. Reducing the height of the hook in one of the two mold to have equal operation forces with slides of both molds. | Download | |||
| 07/12/2019 | P-19-017214 - Capacity change or tool replacement. Tool 31-1829917, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 03/15/2019 | P-19-016972 - Tool Duplication. As result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is constructed meeting all specification requirements to cover increasing market demand and which will run in the TE ICT Plant Tangier. | Download | |||
| 01/20/2014 | P-13-009750 - Manufacturing location change. | Download | |||


