| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320565-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-320565-1.P |
2-320565-1
Specifications
Detailed Description
Achieve secure electrical connections with our Cut Strip Ring Tongue terminals. Designed for PIDG R 16-14 wires and compatible with #8 studs or M4 bolts, these insulated terminals are suitable for 14-16 AWG wire sizes. With a voltage rating of 300V and a closed barrel design, they ensure efficient and reliable performance in various applications. RoHS compliant and featuring a straight terminal angle, they meet industry standards for environmental responsibility and ease of installation. Ideal for use in crimping projects, these terminals are part of our wide range of Rings & Spades connectors, offering quality solutions for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| TE Connectivity 2-320561-2 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 2-320561-2 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 2-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643817-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 34158 | TERMINAL,PG R 16-14 6 | ![]() |
| TE Connectivity 5-103330-5 | 10 MODII HDR DRRA B/A .100 CL LF | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 520973-2 | ULTRA-POD 187 ASSY REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 52455 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 640387-5 | 05P MTA156 HDR ASSY SQ R/A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


