| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-33465-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-33465-1 |
2-33465-1
Specifications
Detailed Description
Easily connect and secure wires with this Solis R 6 1/4 terminal featuring a ring tongue connector. With a stud size of 1/4 inch (M6) and a wire size compatibility of 6 AWG, 13-15 mm², or 20800-33100 CMA, it offers reliable performance in various applications. The offset orientation and straight terminal angle provide flexibility in installation. Operating at temperatures up to 170°C (338°F), it ensures durability in high-heat environments. This closed-barrel terminal, designed for crimping, offers a robust connection. RoHS compliant and suitable for diverse needs, it is a dependable choice for electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 1-33220-2 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 1-485893-6 | 018 HOUSING FFC PIN 100CL SR | ![]() |
| TE Connectivity 1-966067-7 | ADERENDHUELSE HL BL | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-34823-1 | TERMINAL,PG R 16-14HD 10 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 5171637-3 | MINI U-M-N-L SOCKET CONT AU | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |


