| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172169-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 500 |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 9 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172169-2 |
| SKU: | AMP1-172169-2 |
1-172169-2
Specifications
Detailed Description
Easily connect power and signal cables with our Mini Universal M-N-L Plug, designed for efficient cable mounting in a variety of applications. With three rows and nine positions, this connector offers versatility for your wiring needs. Crafted from durable Nylon 66/6 with a UL 94V-0 flammability standard, it ensures reliable performance and safety. The crimp termination method guarantees secure connections, while the 600V AC/DC voltage rating accommodates high-power requirements. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for diverse environments. In a vibrant red housing color, this connector is not only functional but also visually distinctive. RoHS compliant and ideal for appliances, it's an essential component for power and signal circuit applications. Individually packaged in a bag, it's convenient for both storage and installation. Upgrade your connectivity with this dependable Wire to Wire connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-2 | 06P UNML CAP HSG RED | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-485893-6 | 018 HOUSING FFC PIN 100CL SR | ![]() |
| TE Connectivity 2-33465-1 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34805-1 | PIDG 16-14HD R 10; TAPE | ![]() |
| TE Connectivity 321066 | TERMINAL,SOLIS FLAG R 1/0 3/8 | ![]() |
| TE Connectivity 324046 | TERMINAL,T-N R 6 10 | ![]() |
| TE Connectivity 42563-9 | FASTON 250 FLAG REC 12-10 AWG NPSTL | ![]() |
| TE Connectivity 42692-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 5171637-3 | MINI U-M-N-L SOCKET CONT AU | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 53836-2 | TERMINAL,SOLIS SPR SPD 12-10 | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |


