| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-485893-6 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5644 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-485893-6 |
| SKU: | AMP1-485893-6 |
1-485893-6
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for efficient signal transmission. Crafted from durable thermoplastic material in a sleek black finish, it ensures reliable performance in various environments with its UL 94V-0 material flammability standard. Featuring a single row design with 18 pin contacts, this connector is ideal for FFC cable mounting, offering a pitch of 2.54mm for precise connections. With an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 720 V AC, it guarantees safety and stability. Its operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for a wide range of applications. Complete with mating retention and alignment features, this plug connector is easy to install and ensures a secure fit. RoHS compliant and suitable for wire to board connections, it is a versatile component for your electronic projects. Elevate your connectivity with this essential connector, perfect for data and devices applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 2-33465-1 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321066 | TERMINAL,SOLIS FLAG R 1/0 3/8 | ![]() |
| TE Connectivity 5171637-3 | MINI U-M-N-L SOCKET CONT AU | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |


