| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-520932-2 |
| Color: | Red |
| Series: | Ultra-Fast 110 |
| Overall Length: | 18.7 mm, .735 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, .125 in, 2.8 mm, 3.18 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-520932-2.PL |
2-520932-2
Specifications
Detailed Description
Introducing our Ultra-Fast .110/.125 Asymmetric Receptacle, a high-performance solution for your electrical connectivity needs. This loose piece terminal boasts a vibrant red color, making it easily identifiable in your assembly process. Crafted from durable brass with a nylon insulation material, it ensures reliable and safe connections. Designed for efficiency, it accommodates tab widths of .11 in and .125 in, with a closed barrel construction for secure crimping. Suitable for wire sizes 18-22 AWG, it guarantees compatibility with a wide range of applications. Meeting stringent RoHS compliance standards, it exemplifies our commitment to quality and sustainability. Upgrade your crimping experience with this essential component, part of our comprehensive range of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-3 | 3.96 EP PLUG HSG 3P(NATURAL) | ![]() |
| TE Connectivity 1-480699-1 | 02P UMNL CAP HSG BRN | ![]() |
| TE Connectivity 1-66601-0 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1123721-2 | Cut Strip - ECONOMY POWER CONN REC CONT | ![]() |
| TE Connectivity 164533-4 | 25P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 2-320619-1 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 2-36150-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-520932-2 | Cut Strip - ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 208489-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-521191-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||


