| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-643077-2 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 22 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-643077-2 |
| SKU: | AMP2-643077-2 |
2-643077-2
Specifications
Detailed Description
Enhance the durability and functionality of your MTA 100 series connectors with these Strain Relief Covers. Designed for a seamless fit with a pitch of 2.54mm (.1 in) and made of UL 94V-2 compliant Nylon, they offer reliable protection for up to 22 positions. With a standard profile and operating temperature range of -40 to 85°C (-40 to 185°F), these covers are ideal for a variety of applications, particularly in appliances. Ensure secure and efficient connectivity with these essential accessories, featuring a Feed Thru compatible IDC installation type and full RoHS compliance. Elevate your connectivity solutions with ease.


