| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643077-5 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 15 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643077-5 |
| SKU: | AMP1-643077-5 |
1-643077-5
Specifications
Detailed Description
Enhance the durability of your MTA 100 series connectors with these Strain Relief Covers. Designed for a perfect fit, these covers provide essential protection while maintaining the sleek profile of your setup. Constructed from UL 94V-2 compliant nylon, they guarantee both safety and reliability. With 15 positions available, they ensure seamless connectivity in any application. Suitable for appliances and operating efficiently in a wide temperature range, from -40 to 85 °C (-40 to 185 °F), these covers are essential accessories for your connector hardware setup. Compliance with RoHS regulations further underlines their quality and environmental responsibility. Upgrade your board-to-board and backplane connectors with these high-performance covers for lasting peace of mind.


